TE Connectivity 2-2176725-2, 270 Ω 130 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 338-883
- Mfr. Part No.:
- 2-2176725-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
PHP220,385.85
(exc. VAT)
PHP246,832.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 07, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 25 + | PHP8,815.434 | PHP220,385.85 |
*price indicative
- RS Stock No.:
- 338-883
- Mfr. Part No.:
- 2-2176725-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 270Ω | |
| Power Rating | 130W | |
| Series | CGS VE | |
| Package/Case | Box | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | 120 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 101.6mm | |
| Maximum Operating Temperature | 300°C | |
| Pin Count | 2 | |
| Overall Height | 33.3mm | |
| Overall Width | 33.3mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Overall Diameter | 33.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 270Ω | ||
Power Rating 130W | ||
Series CGS VE | ||
Package/Case Box | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient 120 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Overall Length 101.6mm | ||
Maximum Operating Temperature 300°C | ||
Pin Count 2 | ||
Overall Height 33.3mm | ||
Overall Width 33.3mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Overall Diameter 33.3mm | ||
- COO (Country of Origin):
- IN
Related links
- TE Connectivity 2-2176725-9, 1 kΩ 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176725-8, 820 Ω 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176725-7, 680 Ω 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176725-1, 220 Ω 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176725-5, 470 Ω 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176725-8, 18 Ω 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176725-9, 150 Ω 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176725-6, 82 Ω 130 W Wirewound Chassis Mount Resistor 5 %
