TE Connectivity 2176725-4, 8.2 Ω 130 W Wirewound Chassis Mount Resistor 5 %

Subtotal (1 box of 25 units)*

PHP220,385.85

(exc. VAT)

PHP246,832.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
25 +PHP8,815.434PHP220,385.85

*price indicative

RS Stock No.:
338-865
Mfr. Part No.:
2176725-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

8.2Ω

Product Type

Chassis Mount Resistor

Power Rating

130W

Series

CGS VE

Packaging

Box

Package/Case

Box

Temperature Coefficient

120 ppm/°C

Tolerance

5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

101.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

300°C

Pin Count

2

Overall Width

33.3mm

Overall Height

33.3mm

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Overall Diameter

33.3mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a chassis mount resistor specifically designed for high performance and durability in a wide range of applications. It features a wire wound element type that ensures precise resistance and stable operation. With an operating temperature range of -55°C to 300°C, it is well suited for both extreme cold and high heat environments. The resistor includes two terminations with solder lug connections, allowing for secure and straightforward mounting. It offers a resistance tolerance of ±5% and a temperature coefficient of ±120 ppm/°C, ensuring reliable and consistent performance across varying thermal conditions.

130 W power rated

Solder lug termination

Mounting brackets used for mounting on panel

EU RoHS compliant

EU ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy