TE Connectivity 3-2176722-1, 680 Ω 45 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 338-834
- Mfr. Part No.:
- 3-2176722-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
PHP240,669.70
(exc. VAT)
PHP269,550.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 08, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 50 + | PHP4,813.394 | PHP240,669.70 |
*price indicative
- RS Stock No.:
- 338-834
- Mfr. Part No.:
- 3-2176722-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 45W | |
| Series | CGS VE | |
| Package/Case | Box | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | 120 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 76.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 300°C | |
| Pin Count | 2 | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Compliance Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Compliance Compliant | |
| Overall Width | 15.1mm | |
| Overall Height | 15.1mm | |
| Overall Diameter | 15.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 45W | ||
Series CGS VE | ||
Package/Case Box | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient 120 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 76.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 300°C | ||
Pin Count 2 | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Compliance Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Compliance Compliant | ||
Overall Width 15.1mm | ||
Overall Height 15.1mm | ||
Overall Diameter 15.1mm | ||
- COO (Country of Origin):
- IN
Related links
- TE Connectivity 3-2176722-8, 2.7 kΩ 45 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176722-3, 1 kΩ 45 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176722-2, 820 Ω 45 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176722-1, 100 Ω 45 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176722-1, 2.2 Ω 45 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176722-1, 15 Ω 45 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176722-4, 27 Ω 45 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176722-3, 150 Ω 45 W Wirewound Chassis Mount Resistor 5 %
