TE Connectivity 1-2176720-0, 5.6 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 338-781
- Mfr. Part No.:
- 1-2176720-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
PHP139,965.70
(exc. VAT)
PHP156,761.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 + | PHP2,799.314 | PHP139,965.70 |
*price indicative
- RS Stock No.:
- 338-781
- Mfr. Part No.:
- 1-2176720-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 5.6Ω | |
| Power Rating | 15W | |
| Series | CGS VE | |
| Package/Case | Box | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | 120 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 38.1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 300°C | |
| Pin Count | 2 | |
| Overall Width | 15.1mm | |
| Standards/Approvals | RoHS, REACH (EC) No. 1907/2006, EU ELV, China RoHS 2 | |
| Overall Height | 15.1mm | |
| Overall Diameter | 15.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 5.6Ω | ||
Power Rating 15W | ||
Series CGS VE | ||
Package/Case Box | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient 120 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 38.1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 300°C | ||
Pin Count 2 | ||
Overall Width 15.1mm | ||
Standards/Approvals RoHS, REACH (EC) No. 1907/2006, EU ELV, China RoHS 2 | ||
Overall Height 15.1mm | ||
Overall Diameter 15.1mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a chassis mount resistor specifically designed for high performance and durability in a wide range of applications. It features a wire wound element type that ensures precise resistance and stable operation. With an operating temperature range of -55°C to 300°C, it is well suited for both extreme cold and high heat environments. The resistor includes two terminations with solder lug connections, allowing for secure and straightforward mounting. It offers a resistance tolerance of ±5% and a temperature coefficient of ±120 ppm/°C, ensuring reliable and consistent performance across varying thermal conditions.
15 W power rated
Resistance class up to 1kΩ
Solder lug termination
Mounting brackets used for mounting on panel
EU RoHS compliant
Related links
- TE Connectivity 1-2176720-3, 10 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176720-8, 27 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176720-9, 33 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176720-1, 6.8 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176720-6, 18 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176720-5, 15 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176720-2, 8.2 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176720-0, 270 Ω 15 W Wirewound Chassis Mount Resistor 5 %
