TE Connectivity 2176729-7, 27 Ω 500 W Wirewound Chassis Mount Resistor 5 %

Subtotal (1 box of 5 units)*

PHP134,332.29

(exc. VAT)

PHP150,452.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
5 +PHP26,866.458PHP134,332.29

*price indicative

RS Stock No.:
338-750
Mfr. Part No.:
2176729-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

27Ω

Product Type

Chassis Mount Resistor

Power Rating

500W

Series

CGS VE

Package/Case

Box

Packaging

Box

Temperature Coefficient

120 ppm/°C

Tolerance

5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Overall Length

304.8mm

Maximum Operating Temperature

300°C

Pin Count

2

Standards/Approvals

China RoHS 2, EU ELV, EU REACH Regulation, EU RoHS

Overall Width

33.3mm

Overall Height

33.3mm

Overall Diameter

33.3mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a chassis mount resistor specifically designed for high performance and durability in a wide range of applications. It features a wire wound element type that ensures precise resistance and stable operation. With an operating temperature range of -55°C to 300°C, it is well suited for both extreme cold and high heat environments. The resistor includes two terminations with solder lug connections, allowing for secure and straightforward mounting. It offers a resistance tolerance of ±5% and a temperature coefficient of ±120 ppm/°C, ensuring reliable and consistent performance across varying thermal conditions.

500 W power rated

Solder lug termination

Mounting brackets used for mounting on panel

EU RoHS compliant

EU ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy