TE Connectivity 1-2176723-7, 56 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 338-672
- Mfr. Part No.:
- 1-2176723-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
PHP127,674.25
(exc. VAT)
PHP142,995.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 + | PHP5,106.97 | PHP127,674.25 |
*price indicative
- RS Stock No.:
- 338-672
- Mfr. Part No.:
- 1-2176723-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 56Ω | |
| Power Rating | 70W | |
| Series | CGS VE | |
| Packaging | Box | |
| Package/Case | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | 120 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 76.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 300°C | |
| Pin Count | 2 | |
| Standards/Approvals | REACH, EU ELV, China RoHS 2 Directive, RoHS | |
| Overall Width | 23mm | |
| Overall Height | 23mm | |
| Overall Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 56Ω | ||
Power Rating 70W | ||
Series CGS VE | ||
Packaging Box | ||
Package/Case Box | ||
Tolerance 5 % | ||
Temperature Coefficient 120 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 76.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 300°C | ||
Pin Count 2 | ||
Standards/Approvals REACH, EU ELV, China RoHS 2 Directive, RoHS | ||
Overall Width 23mm | ||
Overall Height 23mm | ||
Overall Diameter 23mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a chassis mount resistor specifically designed for high performance and durability in a wide range of applications. It features a wire wound element type that ensures precise resistance and stable operation. With an operating temperature range of -55°C to 300°C, it is well suited for both extreme cold and high heat environments. The resistor includes two terminations with solder lug connections, allowing for secure and straightforward mounting. It offers a resistance tolerance of ±5% and a temperature coefficient of ±120 ppm/°C, ensuring reliable and consistent performance across varying thermal conditions.
70 W power rated
Resistance class up to 1kΩ
Solder lug termination
Mounting brackets used for mounting on panel
EU RoHS compliant
Related links
- TE Connectivity 1-2176723-4, 33 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176723-9, 82 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176723-1, 18 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176723-3, 27 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176723-7, 2.7 kΩ 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176723-7, 8.2 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176723-1, 820 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176723-5, 5.6 Ω 70 W Wirewound Chassis Mount Resistor 5 %
