TE Connectivity 2-2176721-6, 120 Ω 25 W Wirewound Chassis Mount Resistor 5 %

Subtotal (1 box of 50 units)*

PHP148,990.20

(exc. VAT)

PHP166,869.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Box*
50 +PHP2,979.804PHP148,990.20

*price indicative

RS Stock No.:
338-647
Mfr. Part No.:
2-2176721-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

120Ω

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

CGS VE

Package/Case

Box

Packaging

Box

Tolerance

5 %

Temperature Coefficient

120 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Overall Length

50.8mm

Maximum Operating Temperature

300°C

Pin Count

2

Overall Width

15.1mm

Overall Height

15.1mm

Standards/Approvals

EU REACH, EU ELV, China RoHS 2, EU RoHS

Overall Diameter

15.1mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a chassis mount resistor specifically designed for high performance and durability in a wide range of applications. It features a wire wound element type that ensures precise resistance and stable operation. With an operating temperature range of -55°C to 300°C, it is well suited for both extreme cold and high heat environments. The resistor includes two terminations with solder lug connections, allowing for secure and straightforward mounting. It offers a resistance tolerance of ±5% and a temperature coefficient of ±120 ppm/°C, ensuring reliable and consistent performance across varying thermal conditions.

25 W power rated

Solder lug termination

Mounting brackets used for mounting on panel

EU RoHS compliant

EU ELV compliant

Related links