TE Connectivity 3-2176740-2, 220 Ω 1 kW Thick Film Chassis Mount Resistor 10 %

Subtotal (1 box of 4 units)*

PHP168,246.31

(exc. VAT)

PHP188,435.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
4 +PHP42,061.578PHP168,246.31

*price indicative

RS Stock No.:
328-877
Mfr. Part No.:
3-2176740-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

220Ω

Power Rating

1kW

Series

BDS

Packaging

Box

Package/Case

Box

Tolerance

10 %

Temperature Coefficient

200 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

76.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Pin Count

2

Standards/Approvals

RoHS

Overall Width

76.2mm

Overall Height

39.31mm

COO (Country of Origin):
MX
The TE Connectivity High Power Resistor is the version of our BDS thick film resistors that are able to deliver 1000 Watt power dissipation capability with an easy mounting 76 mm x 76 mm case. The BDS series offers high power density over a wide range of ohmic values. Available with two easy to connect terminals, the resistors are made from quality materials for enhanced reliability and stability with very low partial discharge.

High energy rating

Low Inductance

Resistor element electrically isolated

High dielectric strength

Small footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy