Arcol Ohmite HS75M 220R J M407, 220 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- RS Stock No.:
- 303-890
- Mfr. Part No.:
- HS75M 220R J M407
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 32 units)*
PHP26,227.30
(exc. VAT)
PHP29,374.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 32 + | PHP819.603 | PHP26,227.30 |
*price indicative
- RS Stock No.:
- 303-890
- Mfr. Part No.:
- HS75M 220R J M407
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 75W | |
| Series | HSM | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Overall Length | 76.7mm | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 220Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 75W | ||
Series HSM | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Overall Length 76.7mm | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 11.8mm | ||
- COO (Country of Origin):
- GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.
High power to volume
Wound to maximize high Pulse capability
Ability to connect to a 250 series fasten connector
RoHS compliant
Related links
- Arcol Ohmite HS75M 220R J M407, 220 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS75M R1 J M407, 0.1 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS75M 33R J M407, 33 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS75M 16R J M407, 16 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100M 220R J M407, 220 Ω 100 W Resistive Resistor ±5 %
- Arcol Ohmite HS150 220R J, 220 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25M 220R J M303, 220 Ω 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100 220R J, 220 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
