Arcol Ohmite HS75M R1 J M407, 0.1 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- RS Stock No.:
- 303-881
- Mfr. Part No.:
- HS75M R1 J M407
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 box of 32 units)*
PHP23,240.83
(exc. VAT)
PHP26,029.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 128 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 32 + | PHP726.276 | PHP23,240.83 |
*price indicative
- RS Stock No.:
- 303-881
- Mfr. Part No.:
- HS75M R1 J M407
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 0.1Ω | |
| Power Rating | 75W | |
| Series | HSM | |
| Package/Case | Aluminium Case | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Overall Length | 76.7mm | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 11.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 0.1Ω | ||
Power Rating 75W | ||
Series HSM | ||
Package/Case Aluminium Case | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Overall Length 76.7mm | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 11.8mm | ||
- COO (Country of Origin):
- GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.
High power to volume
Wound to maximize high Pulse capability
Ability to connect to a 250 series fasten connector
RoHS compliant
Related links
- Arcol Ohmite HS75M R1 J M407, 0.1 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS75M 220R J M407, 220 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS75M 33R J M407, 33 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS75M 16R J M407, 16 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS75M 22R J M407, 22 Ω 75 W Resistive Resistor ±5 %
- Arcol Ohmite HS75M 3R3 J M407, 3.3 Ω 75 W Resistive Resistor ±5 %
- Arcol Ohmite HS75M 10R J M407, 10 Ω 75 W Resistive Resistor ±5 %
- Arcol Ohmite HS75M 1K J M407, 1 kΩ 75 W Resistive Resistor ±5 %
