Arcol Ohmite HS50M 1R J M303, 1 Ω 50 W Aluminium Chassis Mount Resistor 5 %

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 box of 20 units)*

PHP9,512.22

(exc. VAT)

PHP10,653.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
20 - 180PHP475.611PHP9,512.22-
200 +PHP451.853PHP9,037.064%

*price indicative

RS Stock No.:
303-853
Mfr. Part No.:
HS50M 1R J M303
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

1Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

HSM

Package/Case

Aluminium Case

Tolerance

5 %

Automotive Standard

No

Technology

Aluminium

Minimum Operating Temperature

25°C

Overall Length

93mm

Maximum Operating Temperature

200°C

Overall Width

28mm

Standards/Approvals

RoHS

Overall Height

14.8mm

Overall Diameter

8.4mm

COO (Country of Origin):
GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.

High power to volume

Wound to maximize high Pulse capability

Ability to connect to a 250 series fasten connector

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy