Arcol Ohmite HS25M 1R J M303, 1 Ω 25 W Aluminium Chassis Mount Resistor 5 %
- RS Stock No.:
- 303-802
- Mfr. Part No.:
- HS25M 1R J M303
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP11,396.03
(exc. VAT)
PHP12,763.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 - 75 | PHP455.841 | PHP11,396.03 |
| 100 + | PHP433.054 | PHP10,826.35 |
*price indicative
- RS Stock No.:
- 303-802
- Mfr. Part No.:
- HS25M 1R J M303
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HSM | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Solder Wire | |
| Overall Length | 68.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 28mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Width | 28mm | |
| Overall Diameter | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HSM | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Solder Wire | ||
Overall Length 68.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 28mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Width 28mm | ||
Overall Diameter 1.8mm | ||
- COO (Country of Origin):
- GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.
High power to volume
Wound to maximize high Pulse capability
Ability to connect to a 250 series fasten connector
RoHS compliant
Related links
- Arcol Ohmite HS25M 1R J M303, 36 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS25M 56R J M303, 36 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS25M 10R J M303, 36 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS25M 6R8 J M303, 36 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS25M 15K J M303, 36 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS25M 15R J M303, 36 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS25M 150R J M303, 36 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS25M 100R J M303, 36 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
