Arcol Ohmite HS25M 56R J M303, 56 Ω 25 W Aluminium Chassis Mount Resistor 5 %

This image is representative of the product range

Subtotal (1 unit)*

PHP546.31

(exc. VAT)

PHP611.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP546.31

*price indicative

RS Stock No.:
303-831
Mfr. Part No.:
HS25M 56R J M303
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

56Ω

Power Rating

25W

Series

HSM

Tolerance

5 %

Technology

Aluminium

Automotive Standard

No

Overall Length

68.5mm

Maximum Operating Temperature

200°C

Overall Height

28mm

Standards/Approvals

RoHS

Overall Width

28mm

Overall Diameter

1.8mm

COO (Country of Origin):
GB
The Arcol Resistors features the Ability to connect with a fasten connector, eliminating the need to solder wires to the standard terminals. This saves time and ensures a secure connection to the resistor.

High power to volume

Wound to maximize high Pulse capability

Ability to connect to a 250 series fasten connector

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy