TE Connectivity 2-2176741-0, 22 Ω 2 kW Thick Film Chassis Mount Resistor 10 %
- RS Stock No.:
- 303-795
- Mfr. Part No.:
- 2-2176741-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP49,490.38
(exc. VAT)
PHP55,429.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,490.38 |
*price indicative
- RS Stock No.:
- 303-795
- Mfr. Part No.:
- 2-2176741-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 22Ω | |
| Power Rating | 2kW | |
| Series | BDS | |
| Package/Case | Box | |
| Packaging | Box | |
| Temperature Coefficient | 200 ppm/°C | |
| Tolerance | 10 % | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 76.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 2 | |
| Overall Width | 76.2mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 39.31mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 22Ω | ||
Power Rating 2kW | ||
Series BDS | ||
Package/Case Box | ||
Packaging Box | ||
Temperature Coefficient 200 ppm/°C | ||
Tolerance 10 % | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 76.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 2 | ||
Overall Width 76.2mm | ||
Standards/Approvals RoHS | ||
Overall Height 39.31mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity BDS is a high-performance, thick-film power resistor designed for demanding applications requiring high power dissipation and robust performance. These resistors are available in a range of resistance values and are engineered for reliability and efficiency in various industrial and electronic systems.
2000W power rating
RoHS compliant
Designed to operate effectively in high temperature environments
Resistor element electrically isolated
High dielectric strength
Small footprint
Related links
- TE Connectivity 2-2176741-8, 100 Ω 2 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 2-2176741-1, 27 Ω 2 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 2-2176741-9, 120 Ω 2 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 2-2176741-5, 56 Ω 2 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 2-2176741-7, 82 Ω 2 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 2-2176741-3, 39 Ω 2 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 2-2176741-2, 33 Ω 2 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity 2-2176741-4, 47 Ω 2 kW Thick Film Chassis Mount Resistor 10 %
