Tajima Electronics 30 m Nylon Chalk Line & Chalk Line
- RS Stock No.:
- 648-368
- Mfr. Part No.:
- TACR301JF
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
PHP2,946.83
(exc. VAT)
PHP3,300.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,946.83 |
*price indicative
- RS Stock No.:
- 648-368
- Mfr. Part No.:
- TACR301JF
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Line Material | Nylon | |
| Product Type | Chalk Line | |
| Length | 30m | |
| Sub Type | Chalk Line | |
| Supplied With | Chalk Line | |
| Colour | Black | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Line Material Nylon | ||
Product Type Chalk Line | ||
Length 30m | ||
Sub Type Chalk Line | ||
Supplied With Chalk Line | ||
Colour Black | ||
Case Material ABS | ||
RoHS Status: Exempt
The Proteus Equipment Jam Free Chalk Rite is a heavy-duty chalk line with a 2 component ABS shockproof housing. It has a 30m length with a fast rewind system and a 5-fold ratio, making it efficient and easy to use. Replacement line is also available for continued use.
Chalk line features extra strong premium nylon and polyester cord
Related links
- Tajima Electronics 25 m Nylon Chalk Line & Chalk Line
- Tajima Electronics 45 m Nylon Chalk Line & Chalk Line
- Stanley 1.55 m Nylon Chalk Line Reel Kit & 45G Blue Chalk And Line Level
- Stanley 30 m Polyester, Nylon Chalk Line & Chalk Refill
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk And Line Level
- SAM 30 m Chalk Line & Chalk Line
- Stanley 50 mm Nylon Chalk Line Reel Kit & And Line Level 45G Blue Chalk
- Facom 30 m Chalk Chalk Line & Crank
