Tajima Electronics 25 m Nylon Chalk Line & Chalk Line
- RS Stock No.:
- 648-255
- Mfr. Part No.:
- TACR201R
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
PHP5,085.96
(exc. VAT)
PHP5,696.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,085.96 |
*price indicative
- RS Stock No.:
- 648-255
- Mfr. Part No.:
- TACR201R
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Chalk Line | |
| Line Material | Nylon | |
| Sub Type | Chalk Line | |
| Length | 25m | |
| Supplied With | Chalk Line | |
| Colour | Red | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Chalk Line | ||
Line Material Nylon | ||
Sub Type Chalk Line | ||
Length 25m | ||
Supplied With Chalk Line | ||
Colour Red | ||
Case Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Chalk Rite 25M Gear Drive Single is a Durable and reliable tool perfect for marking straight lines on a variety of surfaces. The premium nylon and polyester cord is extra strong and prevents snapping or breaking under pressure. With a 25 meter length and fast rewind system with a 5-fold ratio, this chalk line is efficient and easy to use. The clear rear view window allows you to easily monitor the chalk level, while replacement line is readily available for continuous use.
Heavy duty gear drive chalk line
Robust cast aluminium pressure housing ensures longevity and stability
Related links
- Tajima Electronics 45 m Nylon Chalk Line & Chalk Line
- Tajima Electronics 30 m Nylon Chalk Line & Chalk Line
- Stanley 1.55 m Nylon Chalk Line Reel Kit & 45G Blue Chalk And Line Level
- Stanley 30 m Polyester, Nylon Chalk Line & Chalk Refill
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk And Line Level
- Stanley 50 mm Nylon Chalk Line Reel Kit & And Line Level 45G Blue Chalk
- SAM 30 m Chalk Line & Chalk Line
- Stanley 207 mm Nylon Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
