ID Group Transparent Hard Chair Mat x 1.2m, 1.5 m x 5 mm
- RS Stock No.:
- 628-722
- Mfr. Part No.:
- TRANSL2152P
- Manufacturer:
- ID Group
Subtotal (1 unit)*
PHP12,337.63
(exc. VAT)
PHP13,818.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,337.63 |
*price indicative
- RS Stock No.:
- 628-722
- Mfr. Part No.:
- TRANSL2152P
- Manufacturer:
- ID Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | Chair Mat | |
| Floor Surface | Hard | |
| Length | 1.5m | |
| Thickness | 5mm | |
| Colour | Transparent | |
| Material | Polycarbonate | |
| Width | 1.2m | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type Chair Mat | ||
Floor Surface Hard | ||
Length 1.5m | ||
Thickness 5mm | ||
Colour Transparent | ||
Material Polycarbonate | ||
Width 1.2m | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IDS Chair mat is made from 100% clear polycarbonate or 100% polyethylene and is suitable for offices and homes. It is pleasant to use as caster chairs move easily without friction and offers good heat resistance, making it suitable for heated floors. The studded chair mat provides optimal protection for rugs and carpets with a non-slip grip that secures it in place while protecting the pile. The smooth chair mat offers effective protection for hard and smooth floors such as parquet, laminate, tiles, concrete, and marble, with a non-slip backing that adheres without leaving traces.
Extremely robust
Adapted for disabled people
Suitable for allergy sufferers is PVC and vinyl free
Related links
- ID Group Transparent Hard Chair Mat x 1.2m, 1.5 m x 2 mm
- ID Group Transparent Hard Chair Mat x 900mm, 1.2 m x 5 mm
- ID Group Transparent Hard Chair Mat x 1m, 1.2 m x 2 mm
- ID Group Transparent Hard Chair Mat x 900mm, 1.2 m x 2 mm
- ID Group Green Anti-Slip Floor Mat PVC Mat Anti-Slip Finish 501 mm x 501mm x 5 mm
- ID Group Red Anti-Slip Floor Mat PVC Mat Anti-Slip Finish 501 mm x 501mm x 5 mm
- ID Group Black Anti-Slip Floor Mat PVC Mat Anti-Slip Finish 501 mm x 501mm x 5 mm
- ID Group Light Grey Anti-Slip Floor Mat PVC Mat Anti-Slip Finish 501 mm x 501mm x 5 mm
