Makita LXT Battery Chainsaw
- RS Stock No.:
- 867-136
- Mfr. Part No.:
- DUC357Z
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,698.73
(exc. VAT)
PHP25,422.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,698.73 |
*price indicative
- RS Stock No.:
- 867-136
- Mfr. Part No.:
- DUC357Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 2.9kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 7.7m/s | |
| Plug Type | Cordless | |
| Noise Level | 97dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 2.9kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 7.7m/s | ||
Plug Type Cordless | ||
Noise Level 97dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless chain saw offers exceptional work efficiency with its ergonomically designed rear handle, making it Ideal for residential carpenters and DIY enthusiasts.
Brushless maintenance-free motor ensures longevity
Battery protection circuit guards against overloading, over-discharging, and overheating
Low noise level promotes a pleasant working environment
Gear reduction mechanism enhances lock torque for better performance
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
