Makita LXT Battery Chainsaw
- RS Stock No.:
- 867-100
- Mfr. Part No.:
- DUC357RT
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
PHP36,465.68
(exc. VAT)
PHP40,841.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,465.68 |
*price indicative
- RS Stock No.:
- 867-100
- Mfr. Part No.:
- DUC357RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 2.9kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 7.7m/s | |
| Plug Type | Cordless | |
| Noise Level | 97dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 2.9kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 7.7m/s | ||
Plug Type Cordless | ||
Noise Level 97dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless chain saw is designed for excellent work efficiency, catering perfectly to residential carpenters and DIY enthusiasts alike, thanks to its ergonomic design and rear handle structure that enhance usability.
Voltage LXT for powerful performance
Brushless maintenance-free motor promotes longevity
Includes battery protection circuit to prevent overloading
Generates low noise for a pleasant working experience
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
