Makita LXT Battery Saw
- RS Stock No.:
- 867-098
- Mfr. Part No.:
- DUC150RT
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
PHP32,996.97
(exc. VAT)
PHP36,956.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,996.97 |
*price indicative
- RS Stock No.:
- 867-098
- Mfr. Part No.:
- DUC150RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Saw | |
| Power Type | Battery | |
| Weight | 1.1kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 8m/s | |
| Plug Type | Cordless | |
| Noise Level | 97dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Saw | ||
Power Type Battery | ||
Weight 1.1kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 8m/s | ||
Plug Type Cordless | ||
Noise Level 97dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita pruning saw is designed for efficient and effective cutting of garden and orchard trees, ensuring a lightweight and easy-to-use experience.
15 cm cutting length with 0.325 inch chain pitch for versatile pruning
Automatic chain lubrication for consistent operation
Tool-less chain change and tension adjustment for convenience
Ergonomic soft grip handle offers enhanced user comfort
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
