Makita LXT Battery Saw
- RS Stock No.:
- 867-095
- Mfr. Part No.:
- DUA200RT
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,467.62
(exc. VAT)
PHP38,603.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,467.62 |
*price indicative
- RS Stock No.:
- 867-095
- Mfr. Part No.:
- DUA200RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Saw | |
| Power Type | Battery | |
| Weight | 2.5kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 6.7m/s | |
| Plug Type | Cordless | |
| Noise Level | 87dBA | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Saw | ||
Power Type Battery | ||
Weight 2.5kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Maximum Speed 6.7m/s | ||
Plug Type Cordless | ||
Noise Level 87dBA | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita pole saw is a powerful 18V tool designed for efficient cutting in hard-to-reach areas, making it Ideal for those looking to manage tree branches effortlessly.
Powered by an 18V LXT Li-Ion battery for reliable performance
Equipped with a brushless motor to enhance efficiency and reduce operational strain
Automatic chain lubrication ensures smooth and consistent cutting
Features Extreme Protection Technology for improved resistance against dust and water
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
