Renold 10B-1 DIN Code Chain Tensioner, 45 N Max.Tension Rating

This image is representative of the product range

Subtotal (1 unit)*

PHP10,936.57

(exc. VAT)

PHP12,248.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,936.57

*price indicative

RS Stock No.:
781-046
Mfr. Part No.:
11003401
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Chain Tensioner

DIN Code

10B-1

Maximum Tension Rating

45N

Maximum Operating Temperature

70°C

Material

Polymer

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy