Renold 10B-1 DIN Code Chain Tensioner, 28 N Max.Tension Rating
- RS Stock No.:
- 781-044
- Mfr. Part No.:
- 11002601
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
PHP8,289.40
(exc. VAT)
PHP9,284.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,289.40 |
*price indicative
- RS Stock No.:
- 781-044
- Mfr. Part No.:
- 11002601
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Chain Tensioner | |
| DIN Code | 10B-1 | |
| Maximum Tension Rating | 28N | |
| Maximum Operating Temperature | 70°C | |
| Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Chain Tensioner | ||
DIN Code 10B-1 | ||
Maximum Tension Rating 28N | ||
Maximum Operating Temperature 70°C | ||
Material Polymer | ||
- COO (Country of Origin):
- DE
Related links
- Renold 10B-1 DIN Code Chain Tensioner, 23 N Max.Tension Rating
- Renold 10B-1 DIN Code Chain Tensioner, 45 N Max.Tension Rating
- RS PRO 10B-1 DIN Code Chain Tensioner, 250 N Max.Tension Rating
- RS PRO 10B-1 DIN Code Chain Tensioner, 420 N Max.Tension Rating
- Renold 06B-1 DIN Code Chain Tensioner, 29 N Max.Tension Rating
- Renold 05B-1 DIN Code Chain Tensioner, 70 N Max.Tension Rating
- Renold 16B-1 DIN Code Chain Tensioner, 109 N Max.Tension Rating
- Renold 12B-1 DIN Code Chain Tensioner, 39 N Max.Tension Rating
