Sylvania, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 24 W, 4000K, Cool White

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
711-7219
Mfr. Part No.:
25236
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

Twin Tube

Wattage

24 W

Lamp Base

2G11

Colour Temperature

4000K

Colour Tone

Cool White

Colour Rendering

85

Colour Reference

840

Diameter

40mm

Number of loops

1

Luminosity

1856 lm

Life Hours

10000h

Related links