Sylvania, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 40 W, 3000K, Cool White
- RS Stock No.:
- 711-7234
- Mfr. Part No.:
- 25462
- Manufacturer:
- Sylvania
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-7234
- Mfr. Part No.:
- 25462
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | Twin Tube | |
| Wattage | 40 W | |
| Lamp Base | 2G11 | |
| Colour Temperature | 3000K | |
| Colour Tone | Cool White | |
| Colour Rendering | 85 | |
| Colour Reference | 840 | |
| Diameter | 40mm | |
| Number of loops | 1 | |
| Luminosity | 3444 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape Twin Tube | ||
Wattage 40 W | ||
Lamp Base 2G11 | ||
Colour Temperature 3000K | ||
Colour Tone Cool White | ||
Colour Rendering 85 | ||
Colour Reference 840 | ||
Diameter 40mm | ||
Number of loops 1 | ||
Luminosity 3444 lm | ||
Life Hours 10000h | ||
