Sylvania, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 36 W, 3000K, Warm White
- RS Stock No.:
- 711-7221
- Mfr. Part No.:
- 25238
- Manufacturer:
- Sylvania
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-7221
- Mfr. Part No.:
- 25238
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | Twin Tube | |
| Wattage | 36 W | |
| Lamp Base | 2G11 | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Colour Rendering | 85 | |
| Colour Reference | 830 | |
| Diameter | 40mm | |
| Number of loops | 1 | |
| Luminosity | 2951 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape Twin Tube | ||
Wattage 36 W | ||
Lamp Base 2G11 | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Colour Rendering 85 | ||
Colour Reference 830 | ||
Diameter 40mm | ||
Number of loops 1 | ||
Luminosity 2951 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- DE
Sylvania Lynx®-L
Lynx®-L and Lynx®-LE compact fluorescent lamps with excellent colour rendering and average rated life of 15000 hours.
Lynx®-L suitable for use in modular ceiling luminaires - 300 x 300 or 600 x 600 and to be used with magnetic ballast with remote starter and capacitor or on electronic ballast
Lynx®-LE suitable for use in modular ceiling luminaires - 600 x 600 and to be used with electronic ballast only
Lynx®-LE suitable for use in modular ceiling luminaires - 600 x 600 and to be used with electronic ballast only
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Related links
- Sylvania Non-Integrated Compact Fluorescent Lamp 3000K, Warm White
- Sylvania Non-Integrated Compact Fluorescent Lamp 3000K, Cool White
- Sylvania Non-Integrated Compact Fluorescent Lamp 4000K, Cool White
- NEUTRAL, Non-Integrated Compact Fluorescent Lamp
- NEUTRAL, Non Integrated Compact Fluorescent Bulbs
- SHOT SLD6 GU5.3 LED Reflector Lamp 5 W(36 W) Warm White, Reflector shape
- SHOT SLD E27 LED GLS Bulb 36 W(36 W) Warm White, Elliptical shape
- Philips Lighting 2G11 Twin Tube Shape CFL Bulb 3000K, Warm White Colour Tone
