Transcend, 64 GB Cfast Card 510 Mbps 3D
- RS Stock No.:
- 683-132
- Mfr. Part No.:
- TS64GCFX610
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-132
- Mfr. Part No.:
- TS64GCFX610
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | Cfast Card | |
| NAND Type | 3D | |
| Series | CFX610I | |
| Read Speed | 510Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type Cfast Card | ||
NAND Type 3D | ||
Series CFX610I | ||
Read Speed 510Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX610I Series Cfast Card, 64GB Memory Size, 520Mbps Write Speed - TS64GCFX610
This CFast card is a removable storage medium designed for high-bandwidth media capture and transfer, intended to operate in professional imaging workflows that use a SATA interface. It provides a solid-state option for sustained data handling in video and photography environments, leveraging 3D NAND technology for data storage and management.
Features and Benefits:
• 64GB capacity supports extended recording sessions
• 520MB/s write speed enables continuous high-rate captures
• 510MB/s read speed reduces offload time to hosts
• SATA Interface ensures wide compatibility with SATA-based devices
• 3D NAND construction improves data density and endurance
• 520MB/s write speed enables continuous high-rate captures
• 510MB/s read speed reduces offload time to hosts
• SATA Interface ensures wide compatibility with SATA-based devices
• 3D NAND construction improves data density and endurance
Applications
• Suitable for professional Camera systems requiring fast writes
• Used for high-bitrate video capture in production rigs
• Can be used for Rapid media offload in studio environments
• Ideal for cinema workflows needing consistent sustained throughput
• Used for high-bitrate video capture in production rigs
• Can be used for Rapid media offload in studio environments
• Ideal for cinema workflows needing consistent sustained throughput
What kind of memory architecture does it use?
It uses a stacked 3D NAND memory structure to increase storage density.
Which Interface should my device provide for compatibility?
Your host device must support a SATA Interface for proper operation.
How does the card behave during large sequential recordings?
The card sustains high sequential write throughput to support extended recordings.
What read performance can be expected when transferring files?
Read transfers occur at up to 510MB/s to accelerate data migration.
Related links
- Transcend, 64 GB Cfast Card 510 Mbps 3D
- Transcend, 64 GB Cfast Card 510 Mbps MLC
- ATP, 64 GB Cfast Card 510 Mbps MLC
- Transcend, 128 GB Cfast Card 510 Mbps MLC
- Transcend, 32 GB Cfast Card 510 Mbps MLC
- Transcend, 16 GB Cfast Card 510 Mbps MLC
- Transcend, 4 GB Cfast Card 510 Mbps MLC
- Transcend, 64 GB Cfast Card 500 Mbps MLC
