Transcend, 32 GB Cfast Card 510 Mbps MLC
- RS Stock No.:
- 683-130
- Mfr. Part No.:
- TS32GCFX602I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-130
- Mfr. Part No.:
- TS32GCFX602I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | Cfast Card | |
| NAND Type | MLC | |
| Series | CFX602I | |
| Read Speed | 510Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type Cfast Card | ||
NAND Type MLC | ||
Series CFX602I | ||
Read Speed 510Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX602I Series Cfast Card, 32GB Memory Size, 520Mbps Write Speed - TS32GCFX602I
This cfast card is a solid-state storage medium designed for high-bandwidth video and data capture in professional workflows. It uses a SATA connection and MLC flash to deliver consistent performance for recording and transferring large media files, suited to demanding on-set and media-production environments.
Features and Benefits:
• 32GB capacity supports extended recording sessions
• 520Mbps sustained write speed enables continuous capture
• 510Mbps sustained read speed accelerates file transfers
• MLC flash provides balanced endurance for repeated use
• SATA Interface ensures wide compatibility with host devices
• 520Mbps sustained write speed enables continuous capture
• 510Mbps sustained read speed accelerates file transfers
• MLC flash provides balanced endurance for repeated use
• SATA Interface ensures wide compatibility with host devices
Applications
• Suitable for cinema cameras requiring fast sequential writes
• Ideal for multi-cam video shoots and high-bitrate recording
• Used with field recorders for uninterrupted media capture
• Can be used for Rapid offload to editing workstations
• Used for time-critical data logging in production rigs
• Ideal for multi-cam video shoots and high-bitrate recording
• Used with field recorders for uninterrupted media capture
• Can be used for Rapid offload to editing workstations
• Used for time-critical data logging in production rigs
What type of flash memory technology does it use?
It employs multi-level cell flash which balances write endurance and storage density.
How does the Interface affect device compatibility?
The SATA link provides a standardised protocol for many professional hosts and card readers.
What operational behaviour can be expected during sustained recording?
The card maintains high sequential write throughput to avoid frame drops during continuous capture.
How does the capacity influence project workflow?
32GB storage allows multiple high-bitrate clips between offloads, reducing the frequency of media swaps.
Related links
- Transcend, 4 GB Cfast Card 510 Mbps MLC
- Transcend, 64 GB Cfast Card 510 Mbps MLC
- Transcend, 128 GB Cfast Card 510 Mbps MLC
- Transcend, 16 GB Cfast Card 510 Mbps MLC
- ATP, 64 GB Cfast Card 510 Mbps MLC
- ATP, 128 GB Cfast Card 510 Mbps MLC
- ATP, 16 GB Cfast Card 510 Mbps MLC
- Transcend, 32 GB Cfast Card 500 Mbps MLC
