ABUS Security-Center SVIP Network Indoor IR CCTV Camera 3K
- RS Stock No.:
- 907-402
- Mfr. Part No.:
- SVIP20000U
- Manufacturer:
- ABUS Security-Center
N
Subtotal (1 unit)*
PHP5,109.80
(exc. VAT)
PHP5,722.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,109.80 |
*price indicative
- RS Stock No.:
- 907-402
- Mfr. Part No.:
- SVIP20000U
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Form Factor | Compact | |
| Power Over Ethernet | No | |
| Maximum Resolution | 3K | |
| Sensor Size | 0.37in | |
| Mount Type | Ceiling | |
| Vandal Resistant | No | |
| IR | Yes | |
| Supply Voltage | 5V | |
| Audio Support | Yes | |
| Ruggedized EN 50155 | No | |
| Wireless | No | |
| Width | 74mm | |
| Series | SVIP | |
| Depth | 74mm | |
| Sensor Type | CMOS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| ONVIF | Yes | |
| Focal Length | 2.8 mm | |
| Height | 114.5mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Form Factor Compact | ||
Power Over Ethernet No | ||
Maximum Resolution 3K | ||
Sensor Size 0.37in | ||
Mount Type Ceiling | ||
Vandal Resistant No | ||
IR Yes | ||
Supply Voltage 5V | ||
Audio Support Yes | ||
Ruggedized EN 50155 No | ||
Wireless No | ||
Width 74mm | ||
Series SVIP | ||
Depth 74mm | ||
Sensor Type CMOS | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
ONVIF Yes | ||
Focal Length 2.8 mm | ||
Height 114.5mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre high-definition IP Camera system provides Advanced surveillance functionality specially designed for indoor environments. It combines robust hardware capabilities with intelligent features for optimal security monitoring.
Complies with multiple EU directives ensuring safety and quality
Equipped with intelligent object recognition for accurate monitoring
Supports both 2.4 and 5 GHz Wi-Fi networks for flexible connectivity
User-friendly app enables remote access and device management
Integrated micro-SD card slot for local storage of recordings
Related links
- ABUS Security-Center SVIP Network Indoor IR CCTV Camera 3K
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
