ABUS Security-Center SVIP Network Indoor IR CCTV Camera 3K
- RS Stock No.:
- 907-401
- Mfr. Part No.:
- SVIP20000
- Manufacturer:
- ABUS Security-Center
N
Subtotal (1 unit)*
PHP5,109.80
(exc. VAT)
PHP5,722.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,109.80 |
*price indicative
- RS Stock No.:
- 907-401
- Mfr. Part No.:
- SVIP20000
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Form Factor | Compact | |
| Maximum Resolution | 3K | |
| Power Over Ethernet | No | |
| Mount Type | Ceiling | |
| Sensor Size | 0.37in | |
| Vandal Resistant | No | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 5V | |
| Wireless | No | |
| Ruggedized EN 50155 | No | |
| Series | SVIP | |
| Depth | 74mm | |
| Width | 74mm | |
| Hazardous Area Certification | No | |
| ONVIF | Yes | |
| Focal Length | 2.8 mm | |
| Sensor Type | CMOS | |
| Standards/Approvals | No | |
| Height | 114.5mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Form Factor Compact | ||
Maximum Resolution 3K | ||
Power Over Ethernet No | ||
Mount Type Ceiling | ||
Sensor Size 0.37in | ||
Vandal Resistant No | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 5V | ||
Wireless No | ||
Ruggedized EN 50155 No | ||
Series SVIP | ||
Depth 74mm | ||
Width 74mm | ||
Hazardous Area Certification No | ||
ONVIF Yes | ||
Focal Length 2.8 mm | ||
Sensor Type CMOS | ||
Standards/Approvals No | ||
Height 114.5mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre security Camera delivers Advanced 360° surveillance, providing comprehensive indoor monitoring with a high-resolution pan and tilt function, ensuring you never miss an important moment.
High-resolution 3K/5-megapixel image quality for clear video
Privacy mode tilts the lens downwards, stopping recordings for enhanced security
Two-way audio allows communication through the app for added convenience
Smart detection tracks motion and recognises people and pets automatically
Local storage on a microSD card up to 1 TB eliminates subscription fees
Related links
- ABUS Security-Center SVIP Network Indoor IR CCTV Camera 3K
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
