FORN. OCC. ITA. Outdoor Network Camera, IP67, IP66 2688 x 1512 pixels

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
155-408
Mfr. Part No.:
M3116-LVE
Manufacturer:
FORN. OCC. ITA.
Find similar products by selecting one or more attributes.
Select all

Brand

FORN. OCC. ITA.

Product Type

Network Camera

Indoor/Outdoor

Outdoor

Maximum Resolution

2688 x 1512 pixels

Automatic Motion Detector

Yes

IP Rating

IP67, IP66

Standards/Approvals

IK08

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links