RS PRO Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 730-089
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,583.14
(exc. VAT)
PHP1,773.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 31 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,583.14 |
*price indicative
- RS Stock No.:
- 730-089
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 120kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 120kg | ||
Frame Material Pressed Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels provide robust mobility solutions designed for medium-duty industrial applications, ensuring smooth and reliable operation under various conditions.
Rotational swivel mechanism enhances maneuverability in tight spaces
Lightweight at 0.932 kg, these castors allow for easy handling
Related links
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel Polyurethane
