RS PRO Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 730-057
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,141.89
(exc. VAT)
PHP2,398.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,141.89 |
*price indicative
- RS Stock No.:
- 730-057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Frame Material | Stainless Steel | |
| Overall Height | 126mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Frame Material Stainless Steel | ||
Overall Height 126mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS Pro Swivel Castor is a versatile mobility component featuring a high-quality thermoplastic polyurethane tread bonded to a Polyamide 6 center. This assembly is integrated into a robust bracket.
Non marking red tread
Temperature resistance -20 to +80°C
Hardness rating 97 Shore A
Related links
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel 100 mm Wheel Polyamide
