RS PRO Swivel Castor Wheel, 50 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 631-192
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP580.32
(exc. VAT)
PHP649.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP580.32 |
*price indicative
- RS Stock No.:
- 631-192
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Material | TPE | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Material TPE | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheel with grey no marking rubber wheel 83 Shore A and black thermoplastic material center hub on plain bore in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Industrial castor
Rotation Swivel
Fixing Plate
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Thermoplastic Rubber
- LAG Fixed Castor Wheel 80 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
