RS PRO Fixed Castor Wheel, 170 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 631-188
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,134.79
(exc. VAT)
PHP1,270.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
- Plus 60 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,134.79 |
*price indicative
- RS Stock No.:
- 631-188
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 170kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 36mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 170kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 36mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheel with blue elastic rubber wheel 68 Shore A and black polyamide 6 center hub on roller bearing medium duty castor in zinc chromium plated pressed steel assembled with self locking nut.
Medium Duty
Industrial castor
Fixed
Fixing Plate
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor 125 mm Wheel Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 125 mm Wheel, Nylon
