RS PRO Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Nylon
- RS Stock No.:
- 631-183
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP493.07
(exc. VAT)
PHP552.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP493.07 |
*price indicative
- RS Stock No.:
- 631-183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 75mm | |
| Wheel Width | 23mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | RoHS | |
| Hub Material | Nylon | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 75mm | ||
Wheel Width 23mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals RoHS | ||
Hub Material Nylon | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels in zinc chromium plated pressed steel turning on double rim of balls with nylon wheel recommended for use in office furniture metal furnishing and electrical household applications.
Rotation Swivel
Nylon
Corrosion Resistant
Impact Resistant
Related links
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Thermoplastic
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Nylon
- Tente Swivel Castor Wheel 50 mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
