RS PRO Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 631-175
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP399.98
(exc. VAT)
PHP447.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP399.98 |
*price indicative
- RS Stock No.:
- 631-175
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 75mm | |
| Wheel Width | 23mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Hub Material | TPE | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 75mm | ||
Wheel Width 23mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Hub Material TPE | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels in zinc chromium plated pressed steel turning on double rim of balls with rubber tire flanged with thermoplastic material recommended for use in office furniture metal furnishing electrical household and similar applications.
Rotation Swivel
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Thermoplastic
- Tente Swivel Castor Wheel 50 mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Polyurethane
