RS PRO Swivel Castor Wheel, 70 kg Capacity, 260 mm Wheel, PUR
- RS Stock No.:
- 631-180
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP4,288.17
(exc. VAT)
PHP4,802.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,288.17 |
*price indicative
- RS Stock No.:
- 631-180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 260mm | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 303mm | |
| Wheel Width | 85mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | TPE | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 260mm | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 303mm | ||
Wheel Width 85mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material TPE | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with flat free wheel featuring polyurethane tire and high resistance thermoplastic material center hub on plain bore in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Industrial castor
Rotation Swivel
Fixing Plate
Polyurethane
Corrosion Resistant
Impact Resistant
Shock Absorbing
Flat free wheel
Related links
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 260 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 260 mm Wheel
- RS PRO Swivel Castor Wheel 100 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor Wheel 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
