RS PRO Swivel Castor Wheel, 70 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 631-151
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP728.24
(exc. VAT)
PHP815.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP728.24 |
*price indicative
- RS Stock No.:
- 631-151
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Hub Material | TPE | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Hub Material TPE | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with grey no marking rubber wheel 83 Shore A and black thermoplastic material center hub on plain bore in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Industrial castor
Rotation Swivel
Fixing Plate
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- RS PRO Fixed Castor Wheel 100 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 75 mm Wheel, Rubber
