RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 631-173
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP757.08
(exc. VAT)
PHP847.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 29 unit(s) shipping from November 02, 2026
- Plus 60 unit(s) shipping from November 11, 2026
- Plus 60 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP757.08 |
*price indicative
- RS Stock No.:
- 631-173
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 106mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with polyamide 6 wheel coated with injection desmopan polyurethane 97 Shore A hub on roller bearing in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut.
Medium Duty
Industrial castor
Rotation Swivel
Fixing Hole
Polyurethane
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel Polyurethane
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyamide 6
- RS PRO Fixed Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 100 mm Wheel, Polyurethane
