RS PRO Swivel Castor Wheel Braked, 120 kg Capacity, 80 mm Wheel, PUR
- RS Stock No.:
- 631-174
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,084.75
(exc. VAT)
PHP1,214.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,084.75 |
*price indicative
- RS Stock No.:
- 631-174
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Overall Height | 106mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Overall Height 106mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with polyamide 6 wheel coated with injection desmopan polyurethane 97 Shore A hub on roller bearing in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut.
Medium Duty
Brake
Industrial castor
Rotation Swivel
Fixing Hole
Polyurethane
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyamide
