RS PRO Fixed Castor, 105 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 631-168
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,503.98
(exc. VAT)
PHP1,684.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 44 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,503.98 |
*price indicative
- RS Stock No.:
- 631-168
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 105kg | |
| Brakes | No | |
| Overall Height | 154mm | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | RoHS | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 105kg | ||
Brakes No | ||
Overall Height 154mm | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals RoHS | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with grey no marking rubber wheel and thermoplastic material center hub on ball bearing in zinc chromium plated pressed steel assembled with self locking nut.
Medium Duty
Industrial castor
Fixed
Fixing Plate
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Fixed Castor 125 mm Wheel, Rubber
- RS PRO Fixed Castor 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor 125 mm Wheel, Elastic
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyamide 6
- RS PRO Fixed Trolley Wheel 125 mm Wheel, Rubber
