RS PRO Swivel Castor Wheel Braked, 205 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 631-154
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,352.36
(exc. VAT)
PHP2,634.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 47 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,352.36 |
*price indicative
- RS Stock No.:
- 631-154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 205kg | |
| Brakes | Yes | |
| Overall Height | 235mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | TPE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 205kg | ||
Brakes Yes | ||
Overall Height 235mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
Hub Material TPE | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels with grey no marking rubber wheel 83 Shore A and black thermoplastic material center hub on plain bore in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.
Medium Duty
Brake
Industrial castor
Rotation Swivel
Fixing Plate
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polypropylene
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel 200 mm Wheel, Rubber
