Tente Castor Wheel, 160 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 628-381
- Mfr. Part No.:
- 3477URF100P62BLAU
- Manufacturer:
- Tente
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 628-381
- Mfr. Part No.:
- 3477URF100P62BLAU
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 160kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 160kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
