Tente Castor Wheel, 160 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 628-379
- Distrelec Article No.:
- 148-50-423
- Mfr. Part No.:
- 3470URF100P62BLAU
- Manufacturer:
- Tente
This image is representative of the product range
Subtotal (1 unit)*
PHP1,550.55
(exc. VAT)
PHP1,736.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,550.55 |
*price indicative
- RS Stock No.:
- 628-379
- Distrelec Article No.:
- 148-50-423
- Mfr. Part No.:
- 3470URF100P62BLAU
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 160kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 160kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
