Guitel Hervieu Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel

Subtotal (1 unit)*

PHP8,886.60

(exc. VAT)

PHP9,952.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,886.60

*price indicative

RS Stock No.:
608-055
Mfr. Part No.:
KF5BA160-28RX
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

No

Overall Height

197mm

Frame Material

Stainless Steel

Wheel Width

45mm

Rotation

Fixed

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Mount Type

Plate

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Stamped stainless steel caster features an Ethanyl injected polyurethane wheel and a polyamide body. The frame is made from AISI 304 stainless steel stamped sheet and mounted using a fixed plate. The tire is thermoplastic polyurethane injected with non-marking Ethanyl.

Wheel is white polyamide 6

Hub is stainless steel roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy