Guitel Hervieu Fixed Castor Wheel, 150 kg Capacity, 160 mm Wheel

Subtotal (1 unit)*

PHP6,242.20

(exc. VAT)

PHP6,991.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,242.20

*price indicative

RS Stock No.:
607-961
Mfr. Part No.:
KF5BA160-325L
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

No

Overall Height

197mm

Frame Material

Stainless Steel

Wheel Width

38mm

Rotation

Fixed

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Hub Material

Polypropylene

Mount Type

Plate

Hub Bearing Type

Plain Bore

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Caster is made of stamped stainless steel with a thermoplastic rubber wheel and a polypropylene body. The frame is constructed from AISI 304 stainless steel stamped sheet and mounted using a fixed plate. The tire is gray thermoplastic rubber and non-marking.

Wheel is gray polypropylene

Hub is smooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy