Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 150 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 608-021
- Mfr. Part No.:
- 145331420A
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
PHP2,640.72
(exc. VAT)
PHP2,957.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,640.72 |
*price indicative
- RS Stock No.:
- 608-021
- Mfr. Part No.:
- 145331420A
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 190mm | |
| Wheel Width | 32mm | |
| Frame Finish | Chrome Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 190mm | ||
Wheel Width 32mm | ||
Frame Finish Chrome Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Bolt Hole | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu stamped steel caster features a thermoplastic rubber wheel and a polypropylene body. The frame is made of chrome-plated stamped steel plate and mounts via a central pivoting hole with double lock for wheel and pivot. The caster pivots on two steel ball bearings with the upper ball race protected by a seal. It includes a metal brake pedal with a turning radius of 95 mm.
Tire is gray non-marking thermoplastic rubber
Wheel is gray polypropylene
Hub is ball bearings with chrome-plated steel thread guards
Axle removable
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 63 mm Wheel, Thermoplastic Rubber
