Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 150 mm Wheel
- RS Stock No.:
- 608-025
- Mfr. Part No.:
- 165331420A
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
PHP2,802.07
(exc. VAT)
PHP3,138.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,802.07 |
*price indicative
- RS Stock No.:
- 608-025
- Mfr. Part No.:
- 165331420A
- Manufacturer:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 150mm | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 193mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Chrome Plated | |
| Rotation | Swivel | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 150mm | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 193mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Chrome Plated | ||
Rotation Swivel | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stamped steel caster features a chrome-plated stamped steel plate frame with a polypropylene body and a thermoplastic rubber wheel. It is mounted on a double-lock swivel plate securing both the wheel and pivot, pivots on two steel ball bearings with the upper ball race protected by a seal, and includes a metal brake pedal with a 95 mm turning radius for reliable locking and easy operation.
Tire is gray thermoplastic rubber
Non-marking
Wheel is gray polypropylene
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 150 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Polychoc
