Tente Swivel Castor Wheel, 125 kg Capacity, 100 mm Wheel, Synthetic
- RS Stock No.:
- 292-480
- Mfr. Part No.:
- 3370 BOG 100/35 P62
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP2,205.22
(exc. VAT)
PHP2,469.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,205.22 |
*price indicative
- RS Stock No.:
- 292-480
- Mfr. Part No.:
- 3370 BOG 100/35 P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 125kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Synthetic | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 0.67 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 125kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Synthetic | ||
Standards/Approvals EN 12532 | ||
Weight Class 0.67 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, which is bright zinc plated and blue passivated for enhanced corrosion resistance and durability. It includes a double ball bearing swivel head for smooth and effortless rotation. The wheel axle is secured with a nut, and the castor is equipped with a plate fitting for easy installation. This design ensures reliable performance in various applications.
Wheel made of heat resisting synthetic material
Self lubricating bushing
Related links
- Tente Swivel Castor Wheel 100 mm Wheel, Synthetic
- Tente Swivel Castor Wheel 80 mm Wheel, Synthetic
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 125 mm Wheel, Polypropylene
